396-015-558-607

Heilind Number:EDA396-015-558-607
Manufacturer:EDAC
Manufacturer Number:396-015-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-607

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 15 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .125-inch pitch meet stringent industry standards. Perfect for space-saving installations, its right-angle mount orientation and .2-inch row spacing provide flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its quality for seamless board-to-board connections.