396-015-558-608

Heilind Number:EDA396-015-558-608
Manufacturer:EDAC
Manufacturer Number:396-015-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-608

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 15 positions, it offers seamless connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration. Its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics setup.