396-015-558-612

Heilind Number:EDA396-015-558-612
Manufacturer:EDAC
Manufacturer Number:396-015-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-558-612

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, this connector offers seamless integration for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless and secure connectivity.