396-015-559-101

Heilind Number:EDA396-015-559-101
Manufacturer:EDAC
Manufacturer Number:396-015-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-101

Detailed Description

Enhance connectivity with this advanced Card Edge Connector. Designed for seamless integration, it features a single row layout with 15 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The black connector, with a right-angle mount orientation, offers versatility in installation. With a pitch of .125 inches and row spacing of .2 inches, it accommodates precise PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-quality connector.