396-015-559-102

Heilind Number:EDA396-015-559-102
Manufacturer:EDAC
Manufacturer Number:396-015-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-102

Detailed Description

Enhance your connectivity with this versatile Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in any application. Engineered for efficiency, this connector features a single row configuration with 15 positions, ideal for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for electronic assemblies, this connector is a must-have for your PCB projects.