396-015-559-103

Heilind Number:EDA396-015-559-103
Manufacturer:EDAC
Manufacturer Number:396-015-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-103

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black finish, complemented by a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 15 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .125" pitch and .2" row spacing offer easy installation. Its right angle mount orientation further enhances space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.