396-015-559-107

Heilind Number:EDA396-015-559-107
Manufacturer:EDAC
Manufacturer Number:396-015-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal efficiency, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity in diverse operating environments. With a single row configuration and 15 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Engineered for convenience, its right-angle mount orientation allows for seamless installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our extensive range of connectors for all your connectivity needs.