396-015-559-108

Heilind Number:EDA396-015-559-108
Manufacturer:EDAC
Manufacturer Number:396-015-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assembly. Crafted with precision, it boasts a single row of 15 positions, ensuring optimal performance in your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees reliability even in demanding environments. Engineered for efficiency, it features a pitch of .125 inches and row spacing of .2 inches, facilitating smooth signal transmission. The contact material, Copper Alloy, offers excellent conductivity while the right angle mount orientation enables versatile installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your connectivity needs. Trust in its quality and make seamless connections a reality in your projects.