396-015-559-112

Heilind Number:EDA396-015-559-112
Manufacturer:EDAC
Manufacturer Number:396-015-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking black. Designed for optimum performance, it boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row and 15 positions, it offers seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.