396-015-559-158

Heilind Number:EDA396-015-559-158
Manufacturer:EDAC
Manufacturer Number:396-015-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-158

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with 15 positions, making it ideal for a variety of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Copper Alloy contacts guarantee efficient power transmission, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Its right angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.