396-015-559-603

Heilind Number:EDA396-015-559-603
Manufacturer:EDAC
Manufacturer Number:396-015-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-603

Detailed Description

Enhance connectivity in your devices with this reliable Card Edge Connector. Designed for seamless integration onto PCBs, this connector ensures secure and efficient data transmission. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The Copper Alloy contact material guarantees high conductivity, while its 15 positions and single-row layout cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation and a pitch of .125 inches provide flexibility in installation. Trust in this connector for robust and consistent performance in your electronic projects.