396-015-559-604

Heilind Number:EDA396-015-559-604
Manufacturer:EDAC
Manufacturer Number:396-015-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, it offers a single row configuration with 15 positions, perfect for streamlined setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in challenging environments. The Copper Alloy contacts guarantee efficient conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. With a robust 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding industrial applications. Its right-angle mount orientation allows for flexible installation, making it a versatile choice for your connectivity needs. Explore the possibilities with this essential component in the world of PCB connectors.