396-015-559-607

Heilind Number:EDA396-015-559-607
Manufacturer:EDAC
Manufacturer Number:396-015-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-607

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 3 A, ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With one row featuring 15 positions, copper alloy contacts provide efficient signal transmission. Its .125-inch pitch and .2-inch row spacing enable seamless integration on your PCB. The right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your connectivity needs. Explore the world of efficient and secure PCB connectors with this essential component.