396-015-559-608

Heilind Number:EDA396-015-559-608
Manufacturer:EDAC
Manufacturer Number:396-015-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-608

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 15 positions, ensuring optimal performance. Engineered with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for versatile installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications, making it a must-have in your connector arsenal.