396-015-559-658

Heilind Number:EDA396-015-559-658
Manufacturer:EDAC
Manufacturer Number:396-015-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-015-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-015-559-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for high-performance applications, this sleek black connector features a single row layout with 15 positions, perfect for streamlined board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable connectivity even in the harshest environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Trust in this connector for seamless and efficient electronic connections.