396-016-520-101

Heilind Number:EDA396-016-520-101
Manufacturer:EDAC
Manufacturer Number:396-016-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and a total of 16 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a temperature range from -40 to 105°C, it's perfect for a wide range of applications. The .125 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether for industrial or consumer electronics, this connector is a must-have for any PCB project.