396-016-520-102

Heilind Number:EDA396-016-520-102
Manufacturer:EDAC
Manufacturer Number:396-016-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust amperage rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees secure and efficient data transfer, while the 16 positions, arranged in a single row with a pitch of .125 inches, offer ample connectivity options. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry, ensuring long-lasting performance and connectivity. Elevate your PCB setup with this essential component.