396-016-520-158

Heilind Number:EDA396-016-520-158
Manufacturer:EDAC
Manufacturer Number:396-016-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it features 16 positions for seamless board-to-board connections. Crafted with Copper Alloy contacts and a pitch of .125 inches, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your setup with this reliable connector, a must-have in any electronic assembly.