396-016-520-201

Heilind Number:EDA396-016-520-201
Manufacturer:EDAC
Manufacturer Number:396-016-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and high-performing component designed for seamless board-to-board connections. Featuring a striking black hue, this connector not only elevates the aesthetic appeal of your setup but also offers robust functionality. With a current rating of 3A, it ensures reliable power transmission, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row design with 16 positions allows for efficient data transfer, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration into your PCB layout. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your specific needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB assembly with this essential component, perfect for demanding industrial and commercial projects.