396-016-520-203

Heilind Number:EDA396-016-520-203
Manufacturer:EDAC
Manufacturer Number:396-016-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-203

Detailed Description

Enhance connectivity on your PCB with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With a copper alloy contact material, it guarantees reliable conductivity, even in high-demand applications. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 16 positions available for versatile setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether straight or right-angled mounting, this connector offers flexibility in placement, making it a must-have for your electronic projects. Explore our range of PCB connectors for more innovative solutions.