396-016-520-204

Heilind Number:EDA396-016-520-204
Manufacturer:EDAC
Manufacturer Number:396-016-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. The connector boasts two rows, each with 16 positions, providing ample room for your connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and a pitch of .125 inches make installation a breeze. Upgrade your PCB setup with this essential connector, perfect for a range of applications.