396-016-520-212

Heilind Number:EDA396-016-520-212
Manufacturer:EDAC
Manufacturer Number:396-016-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this double-row connector boasts 16 positions, ensuring ample room for your circuitry. Crafted with precision, it features a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a copper alloy contact material, it ensures efficient power transfer, with an amperage rating of 3A. Its straight mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Elevate your PCB assembly with this essential connector.