396-016-520-258

Heilind Number:EDA396-016-520-258
Manufacturer:EDAC
Manufacturer Number:396-016-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 16 positions, it accommodates multiple connections with ease. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments and applications. Its straight mount orientation offers versatility in installation. Upgrade your electronics with this essential component, perfect for professionals and DIY enthusiasts alike. Explore our full range of connectors for more options.