396-016-520-603

Heilind Number:EDA396-016-520-603
Manufacturer:EDAC
Manufacturer Number:396-016-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-603

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The black color and straight mount orientation add to its versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.