396-016-520-608

Heilind Number:EDA396-016-520-608
Manufacturer:EDAC
Manufacturer Number:396-016-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 rated thermoplastic polyester, ensuring both durability and safety. With a single row layout and 16 positions, it offers ample space for secure connections. The contact material, crafted from copper alloy, guarantees optimal conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, it facilitates efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Upgrade your electronic assemblies with this essential component.