396-016-520-658

Heilind Number:EDA396-016-520-658
Manufacturer:EDAC
Manufacturer Number:396-016-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-658

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a single row with 16 positions, ensuring seamless connections on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in this high-quality component for efficient board-to-board connections in your projects.