396-016-520-802

Heilind Number:EDA396-016-520-802
Manufacturer:EDAC
Manufacturer Number:396-016-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3 A, making it perfect for a wide range of applications. The .125-inch pitch and .2-inch row spacing, combined with 16 positions, provide seamless integration on your board. Its straight mount orientation allows for easy installation, while its impressive operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.