396-016-520-804

Heilind Number:EDA396-016-520-804
Manufacturer:EDAC
Manufacturer Number:396-016-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-804

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this black connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a double-row layout and 16 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission, while its .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Choose this Straight mount orientation connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.