396-016-520-807

Heilind Number:EDA396-016-520-807
Manufacturer:EDAC
Manufacturer Number:396-016-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-807

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Boasting a sleek Black design, it effortlessly integrates into any setup. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, it accommodates up to 16 positions for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in its efficiency for optimal performance in your PCB connections.