396-016-520-812

Heilind Number:EDA396-016-520-812
Manufacturer:EDAC
Manufacturer Number:396-016-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-812

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and efficient power transmission. With a black finish adding a sleek touch, this connector boasts a 2-row configuration with 16 positions, catering to your multi-pin connection needs. The .125-inch pitch and .2-inch row spacing allow for easy mating, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity setup with this essential component.