396-016-520-858

Heilind Number:EDA396-016-520-858
Manufacturer:EDAC
Manufacturer Number:396-016-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-520-858

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, a sleek and essential component in any circuit board assembly. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. Crafted with precision, the Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate efficient PCB connections. With 16 positions available, this connector offers ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have in any electronics project. Elevate your connectivity game with this high-performance Card Edge Connector.