396-016-521-101

Heilind Number:EDA396-016-521-101
Manufacturer:EDAC
Manufacturer Number:396-016-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a single row configuration, it offers 16 positions, each meeting the stringent amperage requirement of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality in diverse environments. Its straight mount orientation simplifies installation, making it a perfect choice for your board-to-board connection needs. Upgrade your setup with this essential component, a must-have in any connector toolkit.