396-016-521-103

Heilind Number:EDA396-016-521-103
Manufacturer:EDAC
Manufacturer Number:396-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 16 positions, ideal for secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation allows for easy installation, and it can handle an amperage of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential connector for seamless signal transmission.