396-016-521-107

Heilind Number:EDA396-016-521-107
Manufacturer:EDAC
Manufacturer Number:396-016-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 16 positions, arranged in a single row with a pitch of .125 inches, offer optimal space efficiency for your circuitry. Crafted with precision, the contact material is a high-performance Copper Alloy, guaranteeing reliable conductivity. With an amperage of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your project with this essential component, a must-have in any connector toolkit.