396-016-521-201

Heilind Number:EDA396-016-521-201
Manufacturer:EDAC
Manufacturer Number:396-016-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a robust amperage rating of 3A, it guarantees reliable power transmission. Featuring two rows of 16 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal transfer. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.