396-016-521-202

Heilind Number:EDA396-016-521-202
Manufacturer:EDAC
Manufacturer Number:396-016-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-202

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transfer. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Upgrade your connection game with this essential component.