396-016-521-203

Heilind Number:EDA396-016-521-203
Manufacturer:EDAC
Manufacturer Number:396-016-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a double row layout and 16 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for efficient power transfer, while its .125-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in various electronic systems. Upgrade your connectivity solutions with this essential component.