396-016-521-207

Heilind Number:EDA396-016-521-207
Manufacturer:EDAC
Manufacturer Number:396-016-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring two rows of precisely engineered copper alloy contacts, this connector ensures reliable power and signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient interboard connections. The straight mount orientation and 16 positions cater to diverse PCB layouts, while its 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial environments. Upgrade your connectivity solutions with this essential component.