396-016-521-602

Heilind Number:EDA396-016-521-602
Manufacturer:EDAC
Manufacturer Number:396-016-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-602

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The single row design features 16 positions, each meticulously crafted with Copper Alloy for optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating efficiently at temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your setup with this essential component for seamless data transfer and power delivery.