396-016-521-603

Heilind Number:EDA396-016-521-603
Manufacturer:EDAC
Manufacturer Number:396-016-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-603

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your design. With a current rating of 3 A, copper alloy contacts, and a pitch of .125 inches, it facilitates efficient power transmission. The single-row design with 16 positions allows for precise and secure connections. Whether you require straight mounting or specific row spacing of .2 inches, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your PCB connectivity with this essential component, ideal for various applications in the electronics industry.