396-016-521-607

Heilind Number:EDA396-016-521-607
Manufacturer:EDAC
Manufacturer Number:396-016-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-607

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row for precise alignment, housing made of UL 94V-0 Thermoplastic Polyester for durability, and high-conductivity Copper Alloy contacts. With a pitch of .125 inches and 16 positions, it ensures seamless signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.