396-016-521-612

Heilind Number:EDA396-016-521-612
Manufacturer:EDAC
Manufacturer Number:396-016-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers efficient signal transfer across 16 positions. The contacts, crafted from Copper Alloy, guarantee reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation and .2-inch row spacing make for easy installation and maintenance. Upgrade your electronic assemblies with this essential component.