396-016-521-678

Heilind Number:EDA396-016-521-678
Manufacturer:EDAC
Manufacturer Number:396-016-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 16 positions, ensuring reliable contact for your electronic components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless integration onto your circuit board. Crafted with copper alloy contacts, it guarantees efficient power transmission up to 3 A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.