396-016-521-803

Heilind Number:EDA396-016-521-803
Manufacturer:EDAC
Manufacturer Number:396-016-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows of 16 copper alloy contacts, it provides a secure and efficient connection with a pitch of .125 inches. The straight mount orientation and .2-inch row spacing offer easy installation on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality and precision for seamless board-to-board connectivity.