396-016-521-804

Heilind Number:EDA396-016-521-804
Manufacturer:EDAC
Manufacturer Number:396-016-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 16 positions each, it offers ample room for versatile connections. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your setup with this essential component for seamless data transmission.