396-016-521-808

Heilind Number:EDA396-016-521-808
Manufacturer:EDAC
Manufacturer Number:396-016-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-808

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector, a vital component designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also complies with industry safety standards. With a dual-row configuration and 16 positions, it offers ample space for intricate circuitry, while the Copper Alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate precise alignment, essential for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a professional in the field or an enthusiast tinkering with electronics, this versatile component, belonging to our extensive range of PCB connectors, is a must-have for your projects.