396-016-521-812

Heilind Number:EDA396-016-521-812
Manufacturer:EDAC
Manufacturer Number:396-016-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-812

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage of 3 A, making it suitable for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 16 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide temperature range of -40 to 105 °C, this connector is a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.