396-016-521-878

Heilind Number:EDA396-016-521-878
Manufacturer:EDAC
Manufacturer Number:396-016-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-521-878

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-engineered Copper Alloy contacts, it ensures secure and efficient data transfer. Featuring a .125-inch pitch and .2-inch row spacing, it accommodates up to 16 positions with ease. Its straight mount orientation offers seamless installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for your electronic assembly projects.