396-016-522-101

Heilind Number:EDA396-016-522-101
Manufacturer:EDAC
Manufacturer Number:396-016-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and functional essential for seamless electronic assembly. Boasting a striking black hue, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. The connector features a single row design with a total of 16 positions, perfect for accommodating various components. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.