396-016-522-104

Heilind Number:EDA396-016-522-104
Manufacturer:EDAC
Manufacturer Number:396-016-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-016-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-016-522-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliability and longevity. With a contact material of Copper Alloy, it ensures optimal conductivity for your devices. Featuring a single row design with 16 positions, it allows for efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.